Part Details for V3L-708 by Honeywell Sensing and Control
Overview of V3L-708 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3L-708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1302
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V3L-708 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,298.4400 | Buy Now |
DISTI #
V3L-708-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,008.7840 | Buy Now |
DISTI #
785-V3L-708
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 0 |
|
$1,172.5200 | Order Now |
|
Onlinecomponents.com | Limit Switch - SPDT - On-Mom - 11A(AC)/500mA(DC) 125VAC/DC - Lever, Straight Actuator - 113gf Operating Force - Screw Terminal - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$1,324.8300 / $1,364.9700 | Buy Now |
DISTI #
V3L-708
|
TTI | Basic / Snap Action Switches V BASICS Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,387.2200 | Buy Now |
|
Master Electronics | Limit Switch - SPDT - On-Mom - 11A(AC)/500mA(DC) 125VAC/DC - Lever, Straight Actuator - 113gf Operating Force - Screw Terminal - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$1,324.8300 / $1,364.9700 | Buy Now |