There are no models available for this part yet.
Overview of V47ZT7P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V47ZT7P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F5609CT-ND
|
DigiKey | VARISTOR 47V 1KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.2121 / $0.6400 | Buy Now | |
DISTI #
576-V47ZT7P
|
Mouser Electronics | Varistors 30V 1000A 4500pF RoHS: Compliant | 3450 |
|
$0.2430 / $0.5900 | Buy Now | |
Future Electronics | ZT Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2350 | Buy Now | ||
Future Electronics | ZT Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2350 | Buy Now | ||
DISTI #
V47ZT7P
|
TTI | Varistors 30V 1000A 4500pF RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2240 | Buy Now | |
DISTI #
V47ZT7P
|
TME | Varistor: metal-oxide, THT, 30VAC, 38VDC, 47V, 1kA, 8.8J, -55÷85°C Min Qty: 3500 | 0 |
|
$0.2110 | RFQ | |
DISTI #
C1S425201247500
|
Chip1Stop | RADIAL VARISTOR 14MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes | 5168 |
|
$0.3490 | Buy Now | |
DISTI #
C1S425201226853
|
Chip1Stop | RADIAL VARISTOR 14MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes | 3511 |
|
$0.3121 / $0.3420 | Buy Now | |
DISTI #
C1S425200143128
|
Chip1Stop | Var MOV 30VAC/38VDC 1000A 51.7V Radial Automotive T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.2570 / $0.3090 | Buy Now | |
DISTI #
C1S425200569520
|
Chip1Stop | Var MOV 30VAC/38VDC 1000A 51.7V Radial Automotive T/R RoHS: Compliant pbFree: Yes | 605 |
|
$0.3121 / $0.3233 | Buy Now |
CAD Models for V47ZT7P by Littelfuse Inc
Part Data Attributes for V47ZT7P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
30 V
|
Energy Absorbing Capacity-Max
|
8.8 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
38 V
|
Alternate Parts for V47ZT7P
This table gives cross-reference parts and alternative options found for V47ZT7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47ZT7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V47ZS7X10 | RESISTOR, VOLTAGE DEPENDENT, 38V, 8.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V47ZT7P vs V47ZS7X10 |