There are no models available for this part yet.
Overview of V48A12T500BG by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V48A12T500BG by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V48A12T500BG-ND
|
DigiKey | DC DC CONVERTER 12V 500W Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$579.7600 | Buy Now | |
DISTI #
V48A12T500BG
|
Avnet Americas | Module DC-DC Single-Out 12V 41.67A 500W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V48A12T500BG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$365.8000 / $579.7600 | Buy Now | |
DISTI #
492-V48A12T500BG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole V48A12T500BG RoHS: Compliant | 0 |
|
$460.5200 / $579.7600 | Order Now |
CAD Models for V48A12T500BG by Vicor Corporation
Part Data Attributes for V48A12T500BG by Vicor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P9
|
JESD-609 Code
|
e4
|
Length
|
116.84 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
500 W
|
Trim/Adjustable Output
|
YES
|
Width
|
55.88 mm
|