Power Circuits
V48C8C100BL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7

Overview of V48C8C100BL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for V48C8C100BL by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-1433-ND
DigiKey DC DC CONVERTER 8V 100W Min Qty: 1 Lead time: 26 Weeks Container: Tray 5
In Stock
  • 1 $288.7900
  • 10 $229.3910
  • 25 $209.3104
  • 50 $204.9876
$204.9876 / $288.7900 Buy Now
DISTI # V48C8C100BL
Avnet Americas Module DC-DC Single-Out 8V 12.5A 100W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V48C8C100BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box 0
  • 1 $288.7900
  • 10 $229.3900
  • 25 $209.3100
  • 50 $195.2900
  • 100 $182.2111
$182.2111 / $288.7900 Buy Now
DISTI # 492-V48C8C100BL
Mouser Electronics Isolated DC/DC Converters - Through Hole C 36/75/48 8v/ 12.5A RoHS: Not Compliant 0
  • 1 $288.7900
  • 10 $209.3100
$209.3100 / $288.7900 Order Now

CAD Models for V48C8C100BL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V48C8C100BL by Vicor Corporation

V48C8C100BL
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
PACKAGE-7
Pin Count
7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
42 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, TUV, UL
Efficiency (Main Output)
87.4%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P7
Length
57.91 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Current-Max
12.5 A
Output Voltage-Max
8.8 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
15.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Bright Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
36.83 mm
Want to compare parts?
  1. V48C8C100BL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
    VS

Alternate Parts for V48C8C100BL

This table gives cross-reference parts and alternative options found for V48C8C100BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C8C100BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V48C8C100BG DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 Vicor Corporation V48C8C100BL vs V48C8C100BG

Related Parts for V48C8C100BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V48C8C100BL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V48C8C100BL by Vicor Corporation

Select Manufacturer
Which Manufacturer of V48C8C100BL would you like to use for your alert(s)?
  • Please alert me when V48C8C100BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V48C8C100BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V48C8C100BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V48C8C100BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V48C8C100BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V48C8C100BL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: