Part Details for V48SR1R225 by Eltek
Overview of V48SR1R225 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V48SR1R225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V48SR1R225
|
Avnet Americas | Module DC-DC Single-OUT 1.2V 25A 66W 8-Pin 1/16-Brick - Trays (Alt: V48SR1R225) RoHS: Not Compliant Min Qty: 210 Package Multiple: 35 Container: Tray | 0 |
|
RFQ | |
DISTI #
V48SR1R225
|
Avnet Americas | Module DC-DC Single-OUT 1.2V 25A 66W 8-Pin 1/16-Brick - Trays (Alt: V48SR1R225) RoHS: Not Compliant Min Qty: 210 Package Multiple: 35 Container: Tray | 0 |
|
RFQ |