Part Details for V4D2GHNB-AAC00-000 by Carling Technologies
Overview of V4D2GHNB-AAC00-000 by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4D2GHNB-AAC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4913
|
Newark | Rocker Sw, Spdt, 20A, 12V, Panel/Snap-In, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Contura Ii V Series Rohs Compliant: Yes |Carling Technologies V4D2GHNB-AAC00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $32.1600 | Buy Now |
DISTI #
432-1091-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2860 In Stock |
|
$16.6255 / $24.8100 | Buy Now |
DISTI #
691-RCV-00009021
|
Mouser Electronics | Rocker Switches 1-pole, ON - None - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base RoHS: Compliant | 0 |
|
$16.9700 / $24.8100 | Order Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
62 In Stock |
|
$8.9100 / $17.8800 | Buy Now |
DISTI #
54272810
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1539 | Americas - 60 |
|
$12.0640 / $23.2440 | Buy Now |
DISTI #
V4D2GHNB-AAC00-000
|
TTI | Rocker Switches 1-pole, ON - None - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$9.8700 / $24.8100 | Buy Now |
DISTI #
000000000000812076
|
Sager | Rocker Switches 1-pole, ON - None - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base Min Qty: 1 | 0 |
|
$8.8800 / $23.1600 | Buy Now |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
62 In Stock |
|
$8.9100 / $17.8800 | Buy Now |
Part Details for V4D2GHNB-AAC00-000
V4D2GHNB-AAC00-000 CAD Models
V4D2GHNB-AAC00-000 Part Data Attributes
|
V4D2GHNB-AAC00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V4D2GHNB-AAC00-000
Carling Technologies
Rocker Switch, SPDT, On-on, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |