Part Details for V4NSYR1/A589 by Saia-Burgess
Overview of V4NSYR1/A589 by Saia-Burgess
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800NA589005EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,2x7Pin,15u\\ Gold,NY6T,5.84mm*2.54mm*2.79mm,BAG | |
G800A589005LDEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x7Pin, 15u\\ Gold, NY6T, 8.08mm*2.54mm*3.18mm, Removed#12Pos, Color-Black, Bag | |
SiT8944BI-71-33EA58.982400 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for V4NSYR1/A589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003168102
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |