There are no models available for this part yet.
Overview of V50017-U367-K500-CW61-C by Amphenol ProLabs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 2.4A 5000Mohm Mp-3A/To-252 | |
RJK5003DPD-00#Q2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1500Mohm Mp-3A | |
RJK5006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1300Mohm Mp-3A/To-252 |
Price & Stock for V50017-U367-K500-CW61-C by Amphenol ProLabs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4932-V50017-U367-K500-CW61-C-ND
|
DigiKey | Coriant V50017-U367-K500 Compati Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$253.1250 / $281.2500 | Buy Now |