Part Details for V509-W011 0.8M by OMRON Industrial Automation
Overview of V509-W011 0.8M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 11ft | |
71V509S66Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V509S50Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM |
Price & Stock for V509-W011 0.8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R1390
|
Newark | 0.8M Communication Cbl(Sysmac) |Omron Industrial Automation V509-W011 0.8M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.7300 / $396.7200 | Buy Now |
DISTI #
V509-W0110.8M-ND
|
DigiKey | CABLE COMMUNICATION PLC 0.8M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.0400 | Buy Now |