Part Details for V550LC80CPX10 by Littelfuse Inc
Overview of V550LC80CPX10 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V550LC80CPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3956
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V550LC80CPX10 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $0.8320 | Buy Now |
DISTI #
V550LC80CPX10-ND
|
DigiKey | VARISTOR 880V 10KA DISC 20MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7415 | Buy Now |
DISTI #
576-V550LC80CPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.7770 | Order Now |
|
Future Electronics | C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7250 / $0.8250 | Buy Now |
|
Future Electronics | C-III Series Ø20 mm 550 Vrms Radial Crimped & Trimmed Leads Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7250 / $0.8250 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 880V 10KA 550VAC THT | 0 |
|
$1.0174 / $1.1191 | RFQ |
Part Details for V550LC80CPX10
V550LC80CPX10 CAD Models
V550LC80CPX10 Part Data Attributes
|
V550LC80CPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V550LC80CPX10
Littelfuse Inc
Varistor, 970V, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 970 V |
Alternate Parts for V550LC80CPX10
This table gives cross-reference parts and alternative options found for V550LC80CPX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V550LC80CPX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V550LT80CX10 | RESISTOR, VOLTAGE DEPENDENT, 970V, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V550LC80CPX10 vs V550LT80CX10 |
V550LC80CX10 | RESISTOR, VOLTAGE DEPENDENT, 970V, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V550LC80CPX10 vs V550LC80CX10 |