Part Details for V611480NHPSA1 by Infineon Technologies AG
Overview of V611480NHPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V611480NHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-V611480NHPSA1-ND
|
DigiKey | CLAMP DISK DEVICES 48MM HOUSINGS Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4 In Stock |
|
$54.4855 / $70.6300 | Buy Now |
DISTI #
V611480NHPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: V611480NHPSA1) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$55.9440 / $67.9320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$51.9000 | Buy Now |
DISTI #
V611480NHPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: V611480NHPSA1) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$55.9440 / $67.9320 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
DISTI #
SP000090627
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000090627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |