Logic
V62/04670-02XE
Texas Instruments
Description: Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -55 to 125

Overview of V62/04670-02XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for V62/04670-02XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/04670-02XE
Mouser Electronics Logic Gates Mil Enhance Quad 2- Input Exclusive-OR RoHS: Compliant 0
  • 2,500 $0.9100
  • 5,000 $0.8760
$0.8760 / $0.9100 Order Now

CAD Models for V62/04670-02XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/04670-02XE by Texas Instruments

V62/04670-02XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. V62/04670-02XE
    Texas Instruments
    Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -55 to 125
    VS

Alternate Parts for V62/04670-02XE

This table gives cross-reference parts and alternative options found for V62/04670-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04670-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935250090112 XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/04670-02XE vs 935250090112
SN74LVC86AQDRQ1 Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86AQDRQ1
SN74LVC86D Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 85 Texas Instruments V62/04670-02XE vs SN74LVC86D
PI74LVC86AWE XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation V62/04670-02XE vs PI74LVC86AWE
74LCX86SJX LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 Texas Instruments V62/04670-02XE vs 74LCX86SJX
SN74LVC86AQDREP Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86AQDREP
SN74LVC86ANSR 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SO -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86ANSR
N74LVC86D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors V62/04670-02XE vs N74LVC86D-T
74LVC86AD,112 74LVC86A - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin Nexperia V62/04670-02XE vs 74LVC86AD,112
SN74LVC86AD 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86AD
Part Number Description Manufacturer Compare
TC74LCX86F(EL) IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components V62/04670-02XE vs TC74LCX86F(EL)
IDT74LVC86ADC XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc V62/04670-02XE vs IDT74LVC86ADC
SN74LVC86ANSR 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SO -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86ANSR
74LVC86AS14-13 XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated V62/04670-02XE vs 74LVC86AS14-13
SN74LVC86AQDRQ1 Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86AQDRQ1
SN74LVC86DR Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 85 Texas Instruments V62/04670-02XE vs SN74LVC86DR
SN74LVC86ADT 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments V62/04670-02XE vs SN74LVC86ADT
MC74LCX86D LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi V62/04670-02XE vs MC74LCX86D
N74LVC86D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors V62/04670-02XE vs N74LVC86D-T
935250090118 XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/04670-02XE vs 935250090118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04670-02XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04670-02XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/04670-02XE would you like to use for your alert(s)?
  • Please alert me when V62/04670-02XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/04670-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04670-02XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/04670-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04670-02XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04670-02XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: