-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V62/06634-04YE-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 56 Container: Bulk MARKETPLACE PRODUCT |
361 In Stock |
|
$5.3900 | Buy Now |
DISTI #
296-V62/06634-04YETR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6638 | Buy Now |
DISTI #
595-V62/06634-04YE
|
Mouser Electronics | RS-422/RS-485 Interface IC Mil Enhance 3.3V Full-Duplex RS-485 RoHS: Compliant | 0 |
|
$4.8900 | Order Now |
|
Rochester Electronics | SN65HVD33-EP Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers RoHS: Compliant Status: Active Min Qty: 1 | 361 |
|
$4.6200 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/06634-04YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06634-04YE
Texas Instruments
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 23 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for V62/06634-04YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06634-04YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD33MDREPG4 | Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125 | Texas Instruments | V62/06634-04YE vs SN65HVD33MDREPG4 |
SN65HVD33MDREP | Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125 | Texas Instruments | V62/06634-04YE vs SN65HVD33MDREP |