Part Details for V62/20606-01EX-T by Texas Instruments
Overview of V62/20606-01EX-T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-606H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for V62/20606-01EX-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/20606-01EX-T
|
Mouser Electronics | Board Mount Temperature Sensors Enhanced product, low-power, analog temperature sensor 5-SC70 -55 to 150 RoHS: Compliant | 0 |
|
$3.0200 / $3.5100 | Order Now |
Part Details for V62/20606-01EX-T
V62/20606-01EX-T CAD Models
V62/20606-01EX-T Part Data Attributes
|
V62/20606-01EX-T
Texas Instruments
Buy Now
|
Compare Parts:
V62/20606-01EX-T
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |