Part Details for V62/21612-02XE by Texas Instruments
Overview of V62/21612-02XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/21612-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/21612-02XE
|
Mouser Electronics | Current Sense Amplifiers Enhanced product, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & EN 8-SOT-23-THIN -55 to 150 RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
Part Details for V62/21612-02XE
V62/21612-02XE CAD Models
V62/21612-02XE Part Data Attributes:
|
V62/21612-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/21612-02XE
Texas Instruments
Enhanced product, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & EN 8-SOT-23-THIN -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for V62/21612-02XE
This table gives cross-reference parts and alternative options found for V62/21612-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/21612-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA190A2NDDFREP | Enhanced product, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & EN 8-SOT-23-THIN -55 to 150 | Texas Instruments | V62/21612-02XE vs INA190A2NDDFREP |