Part Details for V62/06674-01XE by Texas Instruments
Overview of V62/06674-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10066744-016LF | Amphenol Communications Solutions | 10066744-016LF-STRAIGHT HEADER | |
10066744-020ALF | Amphenol Communications Solutions | STRAIGHT HEADER | |
10066744-020 | Amphenol Communications Solutions | 10066744-020-STRAIGHT HEADER |
Price & Stock for V62/06674-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06674-01XE
|
Mouser Electronics | Precision Amplifiers Mil Enhance Excal Lo Noise Hi-Spd Prec RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
Part Details for V62/06674-01XE
V62/06674-01XE CAD Models
V62/06674-01XE Part Data Attributes
|
V62/06674-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06674-01XE
Texas Instruments
Enhanced Product Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 131 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.09 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for V62/06674-01XE
This table gives cross-reference parts and alternative options found for V62/06674-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06674-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2027AQDRQ1 | IC OP-AMP, 105 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Texas Instruments | V62/06674-01XE vs TLE2027AQDRQ1 |
TLE2027QDRQ1 | IC OP-AMP, 200 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Texas Instruments | V62/06674-01XE vs TLE2027QDRQ1 |
TLE2027MDG4 | OP-AMP, 200uV OFFSET-MAX, 13MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | V62/06674-01XE vs TLE2027MDG4 |
TLE2027AMDG4 | Low-noise, high-speed, precision (25-µV offset) single operational amplifier 8-SOIC | Texas Instruments | V62/06674-01XE vs TLE2027AMDG4 |