There are no models available for this part yet.
Overview of V625LC80BP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V625LC80BP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T0884
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V625LC80BP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now | |
DISTI #
V625LC80BP-ND
|
DigiKey | VARISTOR 1KV 6.5KA DISC 20MM Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1061 | Buy Now | |
DISTI #
576-V625LC80BP
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.1600 | Order Now | |
Future Electronics | RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 10000Bulk |
|
$1.0900 / $1.1200 | Buy Now | ||
DISTI #
V625LC80BP
|
TME | Varistor: metal-oxide, THT, 625VAC, 825VDC, 1kV, 6.5kA, 230J Min Qty: 2000 | 0 |
|
$0.7300 | RFQ | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 9600 |
|
$0.8933 / $0.9571 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 1000V 6.5KA 625VAC 825VDC THT | 0 |
|
$1.1507 / $1.2658 | RFQ |
CAD Models for V625LC80BP by Littelfuse Inc
Part Data Attributes for V625LC80BP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
Circuit RMS Voltage-Max
|
625 V
|
Energy Absorbing Capacity-Max
|
230 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
23 mm
|
Package Length
|
28 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Working Voltage
|
825 V
|
Alternate Parts for V625LC80BP
This table gives cross-reference parts and alternative options found for V625LC80BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V625LC80BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V625LC80B | Varistor, 825V, 230J, Through Hole Mount, | Harris Semiconductor | V625LC80BP vs V625LC80B |