V625LC80CP
Littelfuse Inc
Description: Varistor, 1100V, 490J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V625LC80CP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for V625LC80CP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23X3993
Newark Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V625LC80CP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4700
  • 2,500 $1.3700
$1.3700 / $1.4700 Buy Now
DISTI # V625LC80CP-ND
DigiKey VARISTOR 1KV 10KA DISC 20MM Min Qty: 2000 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $1.3811
$1.3811 Buy Now
DISTI # 576-V625LC80CP
Mouser Electronics Varistors 20MM Radial RoHS: Compliant 0
  • 2,000 $1.4700
$1.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 2,000 $1.3400
$1.3400 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 1000V 10KA 625VAC THT 0
  • 1 $2.2588
  • 200 $2.0535
$2.0535 / $2.2588 RFQ

CAD Models for V625LC80CP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V625LC80CP by Littelfuse Inc

V625LC80CP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Additional Feature
IEC61051-1
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
490 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
20 mm
Package Length
20 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
11 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Want to compare parts?
  1. V625LC80CP
    Littelfuse Inc
    Varistor, 1100V, 490J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V625LC80CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V625LC80CP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V625LC80CP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V625LC80CP would you like to use for your alert(s)?
  • Please alert me when V625LC80CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V625LC80CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V625LC80CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V625LC80CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V625LC80CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V625LC80CP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: