Part Details for V6560N by ASSMANN WSW components GmbH
Overview of V6560N by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V6560N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10891-ND
|
DigiKey | HEATSINK ALUM ANOD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
416 In Stock |
|
$0.6368 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7490 | Buy Now |
|
Onlinecomponents.com | Extruded heatsink - Standard length - 12K/W - 20x29x12mm - black anodized - TO-220 RoHS: Compliant | 0 |
|
$0.5800 / $0.8400 | Buy Now |
Part Details for V6560N
V6560N CAD Models
V6560N Part Data Attributes:
|
V6560N
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V6560N
ASSMANN WSW components GmbH
HEATSINK ALUM ANOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |