There are no models available for this part yet.
Overview of V6BBDPPB-1DD00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V6BBDPPB-1DD00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AC2637
|
Newark | V6Bbdppb-1Dd00-000 Rohs Compliant: Yes |Carling Technologies V6BBDPPB-1DD00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8800 / $22.5000 | Buy Now | |
DISTI #
432-V6BBDPPB-1DD00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6350 | Buy Now | |
DISTI #
691-RCV-00108929
|
Mouser Electronics | Rocker Switches V6BBDPPB-1DD00-000 | 0 |
|
$18.1800 / $24.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $17.9700 | Buy Now | ||
DISTI #
81010534
|
Verical | V6BBDPPB-1DD00-000 Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$14.3325 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.8200 / $17.9700 | Buy Now |