-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 8.89mm, Quick Connect Terminal, Steel Plunger Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B2766
|
Newark | Micro Sw, Straight Lever, Spdt, 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1B17D8-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$3.2600 / $4.0700 | Buy Now |
DISTI #
480-2379-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
908 In Stock |
|
$3.3885 / $6.1600 | Buy Now |
DISTI #
785-V7-1B17D8-048
|
Mouser Electronics | Basic / Snap Action Switches 11 A @ 277 VAC Strght Lever Actutor RoHS: Compliant | 346 |
|
$3.0500 / $5.4600 | Buy Now |
DISTI #
V36:1790_07408644
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2350 | Americas - 8464 |
|
$3.0590 / $5.3460 | Buy Now |
DISTI #
70289555
|
RS | Basic Switch, Miniature, SPDT, 11 Amps, Straight Lever, Quick Connect | Honeywell V7-1B17D8-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2926 |
|
$4.1500 / $5.5300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
1220 In Stock |
|
$2.4700 / $4.8000 | Buy Now |
DISTI #
76062216
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 8464 |
|
$3.0590 / $5.3460 | Buy Now |
DISTI #
59386849
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1711 | Americas - 1220 |
|
$3.7115 / $6.4106 | Buy Now |
DISTI #
V7-1B17D8-048
|
TTI | Basic / Snap Action Switches 11 A @ 277 VAC Strght Lever Actutor RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$3.0300 / $3.2900 | Buy Now |
DISTI #
V7-1B17D8-048
|
TME | Microswitch SNAP ACTION, 10A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 250 | 0 |
|
$3.4500 / $3.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-1B17D8-048
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1B17D8-048
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 8.89mm, Quick Connect Terminal, Steel Plunger Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 8.89 mm | |
Actuator Type | STEEL PLUNGER LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Pre-Travel-Max | 5.97 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |