Part Details for V7-1B19D8-022 by Honeywell Sensing and Control
Overview of V7-1B19D8-022 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-1B19D8-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B2773
|
Newark | Micro Sw, Straight Lever, Spdt, 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Short Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1B19D8-022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$2.7700 / $4.4500 | Buy Now |
DISTI #
480-3182-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1635 In Stock |
|
$2.5250 / $3.5900 | Buy Now |
DISTI #
785-V7-1B19D8-022
|
Mouser Electronics | Basic / Snap Action Switches 11A 1.4" LEVER RoHS: Compliant | 254 |
|
$2.4500 / $3.5900 | Buy Now |
DISTI #
70329610
|
RS | Basic Switch, V7 Series, SPDT, 11A 277VAC, Lever Act, QC Tabs | Honeywell V7-1B19D8-022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3899 |
|
$3.8900 / $5.1900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Operating Force, Straight Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
8813 In Stock |
|
$2.0500 / $3.9800 | Buy Now |
DISTI #
67582995
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 11A 277VAC 250VDC 248.57VA 0.8N Screw Mount Quick Connect RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2318 | Americas - 8810 |
|
$3.4525 / $5.2715 | Buy Now |
DISTI #
V7-1B19D8-022
|
TTI | Basic / Snap Action Switches 11A 1.4" LEVER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 159 In Stock |
|
$2.4500 / $3.4500 | Buy Now |
DISTI #
4547160
|
element14 Asia-Pacific | MICRO SW, STRAIGHT LEVER, SPDT, 11A 277V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$2.8268 / $5.3731 | Buy Now |
DISTI #
4547160
|
Farnell | MICRO SW, STRAIGHT LEVER, SPDT, 11A 277V RoHS: Compliant Min Qty: 200 Lead time: 26 Weeks, 1 Days Container: Each | 8 |
|
$3.3681 / $3.6051 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Operating Force, Straight Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
8813 In Stock |
|
$2.0500 / $3.9800 | Buy Now |
Part Details for V7-1B19D8-022
V7-1B19D8-022 CAD Models
V7-1B19D8-022 Part Data Attributes:
|
V7-1B19D8-022
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1B19D8-022
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.03mm, Quick Connect Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.03 mm | |
Actuator Type | LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.8 N | |
Pre-Travel-Max | 3.25 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |