Part Details for V7-1C13D8-201 by Honeywell Sensing and Control
Overview of V7-1C13D8-201 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-1C13D8-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H3039
|
Newark | Microswitch, Roller, Spdt, 277Vac, 15A, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1C13D8-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$7.4000 / $10.1100 | Buy Now |
DISTI #
94Y6536
|
Newark | Microswitch, Roller, Spdt, 277Vac, 15A, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Product Rohs Compliant: Yes |Honeywell V7-1C13D8-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $10.6900 | Buy Now |
DISTI #
480-5240-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$6.2039 / $11.2600 | Buy Now |
DISTI #
785-V7-1C13D8-201
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15.1A @ 277VAC RoHS: Compliant | 216 |
|
$6.2000 / $11.2500 | Buy Now |
DISTI #
70118778
|
RS | SPDT Roller Lever Microswitch 15 A, V7 Series | Honeywell V7-1C13D8-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 2945 |
|
$7.4400 / $9.9100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Operating Force, Short Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
3600 In Stock |
|
$5.7700 / $7.3100 | Buy Now |
DISTI #
V7-1C13D8-201
|
TTI | Basic / Snap Action Switches SPDT 15.1A @ 277VAC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$6.5100 / $8.7900 | Buy Now |
DISTI #
V7-1C13D8-201
|
TME | Microswitch SNAP ACTION, 15A/277VAC, with roller, SPDT, Pos: 2 Min Qty: 1 | 50 |
|
$6.5800 / $9.7300 | Buy Now |
DISTI #
Honeywell V7-1C13D8-201
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | Accessories Min Qty: 1 | 578 |
|
$4.2500 / $6.0700 | Buy Now |
Part Details for V7-1C13D8-201
V7-1C13D8-201 CAD Models
V7-1C13D8-201 Part Data Attributes
|
V7-1C13D8-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C13D8-201
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.99mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.99 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.72 N | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |