Part Details for V7-1C17D8 by Honeywell Sensing and Control
Overview of V7-1C17D8 by Honeywell Sensing and Control
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-1C17D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5157
|
Newark | Microswitch, Pin, Spdt, 250Vac, 15.1A, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1C17D8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3653 |
|
$2.8800 / $3.4000 | Buy Now |
DISTI #
480-3184-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2338 In Stock |
|
$2.6442 / $4.8200 | Buy Now |
DISTI #
785-V7-1C17D8
|
Mouser Electronics | Basic / Snap Action Switches 15.10 A @ 250 VAC Pin Plunger Actuator RoHS: Compliant | 450 |
|
$2.4700 / $4.0000 | Buy Now |
DISTI #
V99:2348_07408665
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2235 | Americas - 250 |
|
$2.1750 / $3.0840 | Buy Now |
DISTI #
70118584
|
RS | Miniature Switch, Basic, SPDT, PIN Plunger Actuator, QUICK CONNECT TERMINATION | Honeywell V7-1C17D8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 6004 |
|
$3.6800 / $4.9100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 150g Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
169233 In Stock |
|
$1.7200 / $2.5800 | Buy Now |
DISTI #
62994839
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2230 | Americas - 164230 |
|
$2.1825 / $5.0066 | Buy Now |
DISTI #
29733705
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 5000 |
|
$1.8600 / $2.6800 | Buy Now |
DISTI #
63365690
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 250 |
|
$2.1750 / $3.0840 | Buy Now |
DISTI #
77313999
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 145 |
|
$4.9851 / $5.1783 | Buy Now |
Part Details for V7-1C17D8
V7-1C17D8 CAD Models
V7-1C17D8 Part Data Attributes:
|
V7-1C17D8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C17D8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 15.1A@277VAC | |
Contact Current(AC)-Max | 15.1 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V7-1C17D8
This table gives cross-reference parts and alternative options found for V7-1C17D8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7-1C17D8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7-1C18D8 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | V7-1C17D8 vs V7-1C18D8 |