Part Details for V7-1C17D844-429 by Honeywell Sensing and Control
Overview of V7-1C17D844-429 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-1C17D844-429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H2156
|
Newark | Microswitch, Spdt, 15A, 250Vac, Special Lever, Microswitch Type:Miniature, Microswitch Actuator:Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell V7-1C17D844-429 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$11.5700 / $12.5400 | Buy Now |
DISTI #
480-5244-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
205 In Stock |
|
$9.4000 / $13.0800 | Buy Now |
DISTI #
785-V7-1C17D844-429
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 15A 250VAC SPEC LVR ACTR RoHS: Compliant | 198 |
|
$10.6300 / $16.7600 | Buy Now |
DISTI #
71018845
|
RS | Miniature Basic Switch, SPDT, 15A @ 250 Vac, Special Lever Act, Silver Contacts | Honeywell V7-1C17D844-429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 |
|
$14.0200 / $16.4900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 125, 250, or 277 Vac, 25 mm [0.983 in] Curved Tip Lever Actuator, 130 g [4.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open and Normally Closed Terminal Blades Formed Up 45°, UL, CSA RoHS: Compliant |
652 In Stock |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
63347637
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 1.27N Screw Mount Quick Connect RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 650 |
|
$12.4434 / $17.0619 | Buy Now |
DISTI #
V7-1C17D844-429
|
TME | Microswitch SNAP ACTION, 15.1A/250VAC, SPDT, ON-(ON), Pos: 2, V7 Min Qty: 10 | 0 |
|
$17.4300 | RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15 A 125, 250, or 277 Vac, 25 mm [0.983 in] Curved Tip Lever Actuator, 130 g [4.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Normally Open and Normally Closed Terminal Blades Formed Up 45°, UL, CSA RoHS: Compliant |
652 In Stock |
|
$10.0000 / $13.2400 | Buy Now |
Part Details for V7-1C17D844-429
V7-1C17D844-429 CAD Models
V7-1C17D844-429 Part Data Attributes:
|
V7-1C17D844-429
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C17D844-429
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 3.05mm, Quick Connect Terminal, Special Lever Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.05 mm | |
Actuator Type | SPECIAL LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.91 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |