There are no models available for this part yet.
Overview of V7-1C27E9-263 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Price & Stock for V7-1C27E9-263 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-5646-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
574 In Stock |
|
$3.0811 / $5.1200 | Buy Now | |
DISTI #
785-V7-1C27E9-263
|
Mouser Electronics | Basic / Snap Action Switches SP NO 15A @ 277VAC RoHS: Compliant | 194 |
|
$3.0800 / $5.1200 | Buy Now | |
DISTI #
70516711
|
RS | Miniature Switch, Basic, SP, NO, 15A @ 277 Vac, Simulated Roller Act | Honeywell V7-1C27E9-263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 705 |
|
$1.4500 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 91 g [3.2 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
4135 In Stock |
|
$3.2800 / $5.2600 | Buy Now | ||
DISTI #
V7-1C27E9-263
|
TTI | Basic / Snap Action Switches SP NO 15A @ 277VAC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.7100 | Buy Now | |
DISTI #
V7-1C27E9-263
|
TME | Microswitch SNAP ACTION, 15.1A/250VAC, SPST-NO, OFF-(ON), Pos: 2 Min Qty: 250 | 0 |
|
$3.4800 / $3.8900 | RFQ | |
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 91 g [3.2 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
4135 In Stock |
|
$3.2800 / $5.2600 | Buy Now |
CAD Models for V7-1C27E9-263 by Honeywell Sensing and Control
Part Data Attributes for V7-1C27E9-263 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
4.24 mm
|
Actuator Type
|
STEEL LEVER
|
Body Breadth
|
10.16 mm
|
Body Height
|
15.88 mm
|
Body Length or Diameter
|
28.83 mm
|
Contact (AC) Max Rating R Load
|
15.1A@277VAC
|
Contact Current(AC)-Max
|
15.1 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.89 N
|
Pre-Travel-Max
|
2.72 mm
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|
Related Parts for V7-1C27E9-263
-
V7-1V29E9-263Snap Acting/Limit Switches
-
LPS203-MPower Supply Modules
-
XG4A-6439-AHeaders and Edge Type Connectors
-
V4D1SW0B-CZM00-0Rocker Switches
-
V385LT40CPX2855Non-linear Resistors
-
MPX2010DPPressure Sensors
-
V7809-500Switching Regulator or Controllers
-
3309P-1-101Variable Resistors
-
54241000Combination Line Connectors