Part Details for V7-1V10E9-000-1 by Honeywell Sensing and Control
Overview of V7-1V10E9-000-1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-1V10E9-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6234-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 21A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
170 In Stock |
|
$4.0320 / $7.0000 | Buy Now |
DISTI #
785-V7-1V10E9-000-1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 21A 277VAC MINI BASIC SWITCH RoHS: Compliant | 140 |
|
$4.2000 / $5.8500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, Pin Plunger, 160 g [5.6 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC, Silver-Plated Terminals RoHS: Compliant |
39 In Stock |
|
$4.3500 / $8.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 21 A 125, 250, or 277 Vac, ENEC 16 A 250 Vac, Additional ENEC Coverage @ 4 A Inductive 250 Vac, Pin Plunger, 160 g [5.6 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC, Silver-Plated Terminals RoHS: Compliant |
39 In Stock |
|
$4.3500 / $8.7500 | Buy Now |