-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.36mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5136
|
Newark | Microswitch, Roller Lever Spdt 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-2B17D8-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 323 |
|
$3.3800 / $5.1400 | Buy Now |
DISTI #
480-2388-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1067 In Stock |
|
$3.1108 / $5.6600 | Buy Now |
DISTI #
785-V7-2B17D8-201
|
Mouser Electronics | Basic / Snap Action Switches 11 A @ 277 VAC Rllr Lever Actuator RoHS: Compliant | 265 |
|
$2.8000 / $4.7000 | Buy Now |
DISTI #
V99:2348_07408802
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 0.86N Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2242 | Americas - 10 |
|
$2.9680 / $3.8360 | Buy Now |
DISTI #
70119074
|
RS | Miniature Switch, Basic, Actuator-.81"Roller Lever, 11 Amps, .187"Q.C. | Honeywell V7-2B17D8-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7161 |
|
$3.7800 / $5.0400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 88g Maximum Operating Force, Roller Lever Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
10177 In Stock |
|
$2.0800 / $4.5600 | Buy Now |
DISTI #
62974616
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 0.86N Screw Mount Quick Connect Min Qty: 15 Package Multiple: 5 Date Code: 1805 | Americas - 10175 |
|
$2.7374 / $6.0397 | Buy Now |
DISTI #
78449107
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 0.86N Screw Mount Quick Connect Min Qty: 12 Package Multiple: 1 | Americas - 34 |
|
$6.5116 / $6.6667 | Buy Now |
DISTI #
64559551
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 0.86N Screw Mount Quick Connect Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 10 |
|
$2.9680 / $3.8360 | Buy Now |
DISTI #
V7-2B17D8-201
|
TTI | Basic / Snap Action Switches 11 A @ 277 VAC Rllr Lever Actuator Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1147 In Stock |
|
$2.2600 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-2B17D8-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-2B17D8-201
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.36mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.82 inch | |
Actuator Material | STEEL | |
Actuator Travel | 2.36 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@125VAC | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.86 N | |
Operating Position | 0.81 inch | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.32 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.385 inch | |
Termination Type | QUICK CONNECT |