Part Details for V7-2B29D8 by Honeywell Sensing and Control
Overview of V7-2B29D8 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-2B29D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1356
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V7-2B29D8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.0800 | Buy Now |
DISTI #
V7-2B29D8-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 11A 125V Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-V7-2B29D8
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPNO 11 A 277VAC PinPlung ACTR RoHS: Compliant | 16 |
|
$2.8600 / $4.8400 | Buy Now |
DISTI #
70120469
|
RS | Basic Switch, SP, NO, 11A, PIN Plunger | Honeywell V7-2B29D8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC RoHS: Compliant |
1499 In Stock |
|
$2.8200 / $5.2300 | Buy Now |
DISTI #
65054847
|
Verical | Switch Snap Action N.O. SPST Plunger 11A 277VAC 250VDC 248.57VA 0.74N Screw Mount Quick Connect Min Qty: 10 Package Multiple: 10 Date Code: 2246 | Americas - 1490 |
|
$3.6727 / $6.8010 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | 2 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, ENEC RoHS: Compliant |
1499 In Stock |
|
$2.8200 / $5.2300 | Buy Now |
Part Details for V7-2B29D8
V7-2B29D8 CAD Models
V7-2B29D8 Part Data Attributes:
|
V7-2B29D8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-2B29D8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |