Part Details for V7-3E17E9 by Honeywell Sensing and Control
Overview of V7-3E17E9 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for V7-3E17E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5111
|
Newark | Microswitch, Pin Plunger, Spdt 10A 277V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-3E17E9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$1.7300 | Buy Now |
DISTI #
480-5276-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3613 | Buy Now |
DISTI #
785-V7-3E17E9
|
Mouser Electronics | Basic / Snap Action Switches SPDT 10A 277VAC Pin Plunger,straight RoHS: Compliant | 100 |
|
$2.5300 / $5.2100 | Buy Now |
DISTI #
70516707
|
RS | Miniature Switch Basic SPDT 10 A @ 277 Vac Pin Plunger | Honeywell V7-3E17E9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 216 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3000 In Stock |
|
$2.0300 / $3.8100 | Buy Now |
DISTI #
V7-3E17E9
|
TTI | Basic / Snap Action Switches SPDT 10A 277VAC Pin Plunger,straight Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3000 In Stock |
|
$1.7300 / $2.7500 | Buy Now |
DISTI #
1419468
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT 10A 277V RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$2.7730 / $5.5090 | Buy Now |
DISTI #
1419468
|
Farnell | MICROSWITCH, PIN PLUNGER, SPDT 10A 277V RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 3 Days Container: Each | 233 |
|
$4.1922 / $5.9799 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3000 In Stock |
|
$2.0300 / $3.8100 | Buy Now |
Part Details for V7-3E17E9
V7-3E17E9 CAD Models
V7-3E17E9 Part Data Attributes:
|
V7-3E17E9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-3E17E9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.86 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |