-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1382
|
Newark | Microswitch, Lever, Spdt, 277Vac, 15.1A, Microswitch Type:Miniature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:15.1A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-6C17D8-048-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$6.0000 / $8.6600 | Buy Now |
DISTI #
480-5290-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2699 In Stock |
|
$4.4125 / $6.2700 | Buy Now |
DISTI #
785-V7-6C17D8-048-1
|
Mouser Electronics | Basic / Snap Action Switches Snap Action SPDT 15.1A 277VAC 1.17N RoHS: Compliant | 465 |
|
$4.4100 / $6.2700 | Buy Now |
DISTI #
V99:2348_07408919
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.18N Screw Mount Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Americas - 97 |
|
$4.3590 / $5.9890 | Buy Now |
DISTI #
70118651
|
RS | Basic Switch Snap Action SPDT SolderLug Leaf Lever Actuator | Honeywell V7-6C17D8-048-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2197 |
|
$6.3700 / $8.5000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 120 g [4.23 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2249 In Stock |
|
$3.0800 / $7.5500 | Buy Now |
DISTI #
66462913
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.18N Screw Mount Min Qty: 10 Package Multiple: 5 | Americas - 2245 |
|
$3.8909 / $9.9090 | Buy Now |
DISTI #
25583098
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 1.18N Screw Mount Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$4.3590 / $5.9890 | Buy Now |
DISTI #
V7-6C17D8-048-1
|
TTI | Basic / Snap Action Switches Snap Action SPDT 15.1A 277VAC 1.17N Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2200 / $4.4500 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 350 |
|
$3.2900 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-6C17D8-048-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-6C17D8-048-1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |