-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 9.5mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3473
|
Newark | Micro Sw, Straight Lever, Spdt, 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:-, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-7B17D8-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$3.6500 / $4.7300 | Buy Now |
DISTI #
45AJ9560
|
Newark | V Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell V7-7B17D8-048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.0200 | Buy Now |
DISTI #
480-3199-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
189 In Stock |
|
$3.3885 / $6.1600 | Buy Now |
DISTI #
785-V7-7B17D8-048
|
Mouser Electronics | Basic / Snap Action Switches 11A .187x.020 QC 2.34" flat lever RoHS: Compliant | 157 |
|
$3.3800 / $4.7700 | Buy Now |
DISTI #
70329631
|
RS | Basic Switch, V7 Series, SPDT, 11A 250VAC, Steel Lever Act, QC Tabs | Honeywell V7-7B17D8-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 362 |
|
$3.4800 / $4.6400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2562 In Stock |
|
$3.0900 / $4.6900 | Buy Now |
DISTI #
V7-7B17D8-048
|
TTI | Basic / Snap Action Switches 11A .187x.020 QC 2.34" flat lever RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$3.8100 | Buy Now |
DISTI #
V7-7B17D8-048
|
TME | Microswitch SNAP ACTION, 10A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 18 | 0 |
|
$4.6500 / $5.1900 | RFQ |
DISTI #
Honeywell V7-7B17D8-048
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO SWITCH# Basic Switches Min Qty: 1 | 547 |
|
$2.2800 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-7B17D8-048
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B17D8-048
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 9.5mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 9.5 mm | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |