Part Details for V7-7B17D8-140 by Honeywell Sensing and Control
Overview of V7-7B17D8-140 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-7B17D8-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9561
|
Newark | V Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell V7-7B17D8-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.7900 | Buy Now |
DISTI #
2266-V7-7B17D8-140-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 20 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
525 In Stock |
|
$3.4100 / $3.6700 | Buy Now |
DISTI #
V7-7B17D8-140-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 20 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-V7-7B17D8-140
|
Mouser Electronics | Basic / Snap Action Switches SPDT 11A 277VAC 250VDC SW Push Butto RoHS: Compliant | 9 |
|
$3.7300 / $5.0500 | Buy Now |
DISTI #
70516710
|
RS | Miniature Switch, Basic, SPDT, 11 A @ 277 Vac, Straight Lever | Honeywell V7-7B17D8-140 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 53,08 mm [2.09 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
525 Partner Stock |
|
$2.6000 / $4.9600 | Buy Now |
DISTI #
Honeywell V7-7B17D8-140
|
PEI Genesis | Basic/Snap Act SwiSPDT 11A 277 | 525 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 53,08 mm [2.09 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
525 Partner Stock |
|
$2.6000 / $4.9600 | Buy Now |
Part Details for V7-7B17D8-140
V7-7B17D8-140 CAD Models
V7-7B17D8-140 Part Data Attributes
|
V7-7B17D8-140
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B17D8-140
Honeywell Sensing and Control
SWITCH STRGHT LVR SPDT 11A QC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |