-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.28mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3019
|
Newark | Microswitch, Roller Lever Spdt 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-7B17D8-201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$3.3400 / $5.3900 | Buy Now |
DISTI #
99Y9703
|
Newark | Switch, Snap Action, Spdt, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc, Product Range:V7 Rohs Compliant: Yes |Honeywell V7-7B17D8-201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.5500 | Buy Now |
DISTI #
480-2387-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1108 / $5.6600 | Buy Now |
DISTI #
785-V7-7B17D8-201
|
Mouser Electronics | Basic / Snap Action Switches 11 A @ 277 VAC Roller Lever Actutor RoHS: Compliant | 883 |
|
$2.7100 / $4.8800 | Buy Now |
DISTI #
70118529
|
RS | Miniature Switch, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches | Honeywell V7-7B17D8-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 17557 |
|
$3.9600 / $5.2800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 10 oz Maximum Operating Force, Roller Lever Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
8966 In Stock |
|
$2.0800 / $4.1500 | Buy Now |
DISTI #
V7-7B17D8-201
|
TTI | Basic / Snap Action Switches 11 A @ 277 VAC Roller Lever Actutor Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1984 In Stock |
|
$2.2500 / $3.9300 | Buy Now |
DISTI #
V7-7B17D8-201
|
TME | Microswitch SNAP ACTION, 11A/125VAC, with lever (with roller) Min Qty: 1 | 34 |
|
$3.2200 / $5.0500 | Buy Now |
DISTI #
1608196
|
element14 Asia-Pacific | SWITCH, SNAP ACTION, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 474 |
|
$3.3501 / $5.4439 | Buy Now |
DISTI #
1608196
|
Farnell | SWITCH, SNAP ACTION, SPDT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 323 |
|
$5.0810 / $5.5201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-7B17D8-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B17D8-201
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.28mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.82 inch | |
Actuator Material | STEEL | |
Actuator Travel | 2.28 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@125VAC | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.78 N | |
Operating Position | 0.808 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.42 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.385 inch | |
Termination Type | QUICK CONNECT |