Part Details for V7-7B17D8 by Honeywell Sensing and Control
Overview of V7-7B17D8 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-7B17D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1386
|
Newark | Microswitch, Pin, Spdt, 250Vac, 11A, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-7B17D8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 901 |
|
$3.0700 / $5.0800 | Buy Now |
DISTI #
480-2368-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
146 In Stock |
|
$2.8886 / $5.2500 | Buy Now |
DISTI #
785-V7-7B17D8
|
Mouser Electronics | Basic / Snap Action Switches 11A Pin Plunger .187x.020 QC Term RoHS: Compliant | 471 |
|
$2.3900 / $4.5500 | Buy Now |
DISTI #
70329588
|
RS | Basic Switch, V7 Series, SPDT, 11A 250VAC, Plunger Actuator, QC Tabs | Honeywell V7-7B17D8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 189 |
|
$3.6600 / $4.8800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 8 oz Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
3083 In Stock |
|
$1.8600 / $3.9300 | Buy Now |
DISTI #
V7-7B17D8
|
TTI | Basic / Snap Action Switches 11A Pin Plunger .187x.020 QC Term RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2902 In Stock |
|
$1.9800 / $4.5000 | Buy Now |
DISTI #
V7-7B17D8
|
TME | Microswitch SNAP ACTION, 11A/125VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 95 |
|
$2.8500 / $5.4800 | Buy Now |
DISTI #
4574990
|
element14 Asia-Pacific | MICROSWITCH, PIN, SPDT, 250VAC, 11A RoHS: Compliant Min Qty: 1 Container: Each | 901 |
|
$2.9299 / $5.1254 | Buy Now |
DISTI #
1796600
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0253 / $5.3751 | Buy Now |
DISTI #
4574990
|
Farnell | MICROSWITCH, PIN, SPDT, 250VAC, 11A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 901 |
|
$3.5727 / $5.4781 | Buy Now |
Part Details for V7-7B17D8
V7-7B17D8 CAD Models
V7-7B17D8 Part Data Attributes
|
V7-7B17D8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B17D8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.21 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.22 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |