Part Details for V7-7B37E9-000-1 by Honeywell Sensing and Control
Overview of V7-7B37E9-000-1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-7B37E9-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8897
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V7-7B37E9-000-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.9000 | Buy Now |
DISTI #
V7-7B37E9-000-1-ND
|
DigiKey | SWITCH PLUNGER SPST 11A QC Min Qty: 200 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0986 | Buy Now |
DISTI #
785-V7-7B37E9-000-1
|
Mouser Electronics | Basic / Snap Action Switches V BASIC SW 11A 277VAC 250VDC 2.22N RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, Pin Plunger, 227 g [8 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant | 0 |
|
$4.0700 / $5.9400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, Pin Plunger, 227 g [8 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant | 0 |
|
$4.0700 / $5.9400 | Buy Now |