There are no models available for this part yet.
Overview of V7-7C19D8-640 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Price & Stock for V7-7C19D8-640 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J8898
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V7-7C19D8-640 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 | Buy Now | |
DISTI #
V7-7C19D8-640-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6261 | Buy Now | |
DISTI #
785-V7-7C19D8-640
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC SPEC STR LVR RoHS: Compliant | 0 |
|
$16.3400 | Order Now | |
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 63,5 mm [2.5 in] Special Paddle Lever Actuator, 64 g [2.26 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
59 In Stock |
|
$14.4200 / $31.6100 | Buy Now | ||
DISTI #
51647245
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 372.85VA 0.63N Screw Mount Quick Connect Min Qty: 2 Package Multiple: 1 Date Code: 1347 | Americas - 57 |
|
$24.1670 / $41.0930 | Buy Now | |
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 63,5 mm [2.5 in] Special Paddle Lever Actuator, 64 g [2.26 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
59 In Stock |
|
$14.4200 / $31.6100 | Buy Now |
CAD Models for V7-7C19D8-640 by Honeywell Sensing and Control
Part Data Attributes for V7-7C19D8-640 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
10.23 mm
|
Actuator Type
|
SPECIAL LEVER
|
Body Breadth
|
10.2 mm
|
Body Height
|
15.9 mm
|
Body Length or Diameter
|
28.8 mm
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
A@VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.63 N
|
Operating Temperature-Max
|
82 °C
|
Operating Temperature-Min
|
-40 °C
|
Pre-Travel-Max
|
6.88 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|