Part Details for V7-9W1AE9-357 by Honeywell Sensing and Control
Overview of V7-9W1AE9-357 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-9W1AE9-357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2685
|
Newark | V Basic Switch |Honeywell V7-9W1AE9-357 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.5800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 34,8 mm [0.87 in] Special Curved Tip Lever Actuator, 110 g [3.88 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
100 Partner Stock |
|
$3.6100 / $7.5600 | Buy Now |
DISTI #
53940463
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15.1A 277VAC 1.08N Screw Mount Quick Connect Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$5.3400 / $5.4300 | Buy Now |
DISTI #
Honeywell V7-9W1AE9-357
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 100 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 34,8 mm [0.87 in] Special Curved Tip Lever Actuator, 110 g [3.88 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
100 Partner Stock |
|
$3.6100 / $7.5600 | Buy Now |
Part Details for V7-9W1AE9-357
V7-9W1AE9-357 CAD Models
V7-9W1AE9-357 Part Data Attributes:
|
V7-9W1AE9-357
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-9W1AE9-357
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 6.78mm, Quick Connect Terminal, Special Lever Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6.78 mm | |
Actuator Type | SPECIAL LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.08 N | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.39 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |