Part Details for V7-9W2AE9-048 by Honeywell Sensing and Control
Overview of V7-9W2AE9-048 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-9W2AE9-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5383
|
Newark | V Basic Switch |Honeywell V7-9W2AE9-048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$5.9500 | Buy Now |
DISTI #
480-7020-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
146 In Stock |
|
$6.8857 / $12.5000 | Buy Now |
DISTI #
785-V7-9W2AE9-048
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPNO 15A 250VAC STR LVR ACTR RoHS: Not Compliant | 174 |
|
$6.8800 / $10.9700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3000 In Stock |
|
$6.4700 / $8.3400 | Buy Now |
DISTI #
65028247
|
Verical | Switch Snap Action N.O. SPST Lever 15.1A 277VAC 0.88N Screw Mount Quick Connect Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 3000 |
|
$8.1576 / $10.8453 | Buy Now |
DISTI #
V7-9W2AE9-048
|
TTI | Basic / Snap Action Switches V-BASIC SW SPNO 15A 250VAC STR LVR ACTR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8100 / $7.3200 | Buy Now |
DISTI #
3700400
|
element14 Asia-Pacific | V BASIC SWITCH RoHS: Not Compliant Min Qty: 1 Container: Each | 150 |
|
$7.2733 / $12.2921 | Buy Now |
DISTI #
3700400
|
Farnell | V BASIC SWITCH 62M5383 RoHS: Not Compliant Min Qty: 1 Lead time: 43 Weeks, 3 Days Container: Each | 150 |
|
$8.7299 / $12.8315 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 177 °C [-40 °F to 350 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3000 In Stock |
|
$6.4700 / $8.3400 | Buy Now |
Part Details for V7-9W2AE9-048
V7-9W2AE9-048 CAD Models
V7-9W2AE9-048 Part Data Attributes:
|
V7-9W2AE9-048
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-9W2AE9-048
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 9.5mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 9.5 mm | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |