Part Details for V70214MA08Q by C&K
Overview of V70214MA08Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70214MA08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0083
|
Newark | V70214Ma08Q |C&k Components V70214MA08Q Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1500 | Buy Now |
DISTI #
CKN11271-ND
|
DigiKey | SWITCH SLIDE SPDT 10A 125V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
223 In Stock |
|
$3.8737 / $6.8900 | Buy Now |
DISTI #
611-V70214MA08Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 50 |
|
$3.8700 / $6.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$7.8000 | Buy Now |
DISTI #
000000000001168380
|
Sager | Slide Switches Slide Min Qty: 72 | 0 |
|
$4.1300 / $4.5600 | Buy Now |
Part Details for V70214MA08Q
V70214MA08Q CAD Models
V70214MA08Q Part Data Attributes:
|
V70214MA08Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V70214MA08Q
C&K
SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SCREW DRIVER SLOT WITH MARKING | |
Body Breadth | 15.75 mm | |
Body Color | RED | |
Body Height | 16.5 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for V70214MA08Q
This table gives cross-reference parts and alternative options found for V70214MA08Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V70214MA08Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V70214MA08Q | Slide Switch, SPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | V70214MA08Q vs V70214MA08Q |