There are no models available for this part yet.
Overview of V70272500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V70272500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V70272500000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1890 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4598 | Buy Now | |
DISTI #
ANYV70272500000G
|
Heilind Electronics | V7-5.0-2P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4307 / $0.6273 | Buy Now | ||
DISTI #
V70272500000G
|
TME | Pluggable terminal block, 5mm, straight, socket, female, on PCBs Min Qty: 210 | 0 |
|
$0.4890 | RFQ | |
DISTI #
ANYV70272500000G
|
Interstate Connecting Components | V7-5.0-2P GREEN WITH FLANGE | 0 |
|
Buy Now |