Part Details for V70431510000G by Anytek Technology Corporation Ltd
Overview of V70431510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70431510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70431510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3394 | Buy Now |
DISTI #
72327622
|
RS | V7-3.81-4GreeContacwitTiplateNL6,MAR90W/flange | Amphenol - Anytek V70431510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 | RFQ |
DISTI #
ANYV70431510000G
|
Heilind Electronics | V7-3.81-4P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2970 / $0.3563 | Buy Now |
DISTI #
V70431510000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, socket, female Min Qty: 500 | 0 |
|
$0.3490 | RFQ |
DISTI #
ANYV70431510000G
|
Interstate Connecting Components | V7-3.81-4P GREEN CONTACT WITH | 0 |
|
Buy Now |