Part Details for V705A1500000G by Amphenol Corporation
Overview of V705A1500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V705A1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V705A1500000G
|
Avnet Americas | V705A15000J0G-750TB SOCKET VERITCAL - Bulk (Alt: V705A1500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 135 Container: Bulk | 0 |
|
$0.6500 / $0.7727 | Buy Now |
DISTI #
649-V705A15000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750TB SKT VERITCAL | 0 |
|
$0.6850 / $0.7110 | Order Now |
DISTI #
V705A1500000G
|
Avnet Americas | V705A15000J0G-750TB SOCKET VERITCAL - Bulk (Alt: V705A1500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 135 Container: Bulk | 0 |
|
$0.6500 / $0.7727 | Buy Now |
DISTI #
V705A1500000G
|
Avnet Americas | V705A15000J0G-750TB SOCKET VERITCAL - Bulk (Alt: V705A1500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 135 Container: Bulk | 0 |
|
$0.6500 / $0.7727 | Buy Now |
Part Details for V705A1500000G
V705A1500000G CAD Models
V705A1500000G Part Data Attributes
|
V705A1500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V705A1500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |