Part Details for V70851510000G by Anytek Technology Corporation Ltd
Overview of V70851510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V70851510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V70851510000G-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0267 | Buy Now |
DISTI #
72327709
|
RS | V7-8P-5.0W/flangGreeR/A | Amphenol - Anytek V70851510000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
ANYV70851510000G
|
Heilind Electronics | V7-8P-5.08 WO FLANGE GREEN RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9350 / $1.9590 | Buy Now | |
DISTI #
V70851510000G
|
TME | Connector: pluggable terminal block, socket, female, angled 90° Min Qty: 120 | 0 |
|
$1.1700 | RFQ |
DISTI #
ANYV70851510000G
|
Interstate Connecting Components | V7-8P-5.08 WO FLANGE GREEN RA | 0 |
|
Buy Now |