There are no models available for this part yet.
Overview of V70852510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V70852510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V70852510000G-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2653 | Buy Now | |
DISTI #
72327711
|
RS | V7-5.088 GreeCONTACWITTIPLATENL6 ,MAR 90 W/flange | Amphenol - Anytek V70852510000G RoHS: Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 | RFQ | |
DISTI #
ANYV70852510000G
|
Heilind Electronics | V7-5.08- 8P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.4100 | Buy Now | ||
DISTI #
V70852510000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, socket, female Min Qty: 105 | 0 |
|
$1.4400 | RFQ | |
DISTI #
ANYV70852510000G
|
Interstate Connecting Components | V7-5.08- 8P GREEN CONTACT WI | 0 |
|
Buy Now |