Part Details for V71311500000G by Anytek Technology Corporation Ltd
Overview of V71311500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71311500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71311500000G-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 3.5MM Min Qty: 2145 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9258 | Buy Now |
DISTI #
72327802
|
RS | V7-3.5-13w/flange-Green-Vertical | Amphenol - Anytek V71311500000G RoHS: Compliant Min Qty: 2145 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
ANYV71311500000G
|
Heilind Electronics | V7-3.5-13P WO FLANGE-GREEN-VE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8430 / $1.7630 | Buy Now |
DISTI #
V71311500000G
|
TME | Pluggable terminal block, 3.5mm, straight, socket, female, THT Min Qty: 195 | 0 |
|
$1.0600 | RFQ |
DISTI #
ANYV71311500000G
|
Interstate Connecting Components | V7-3.5-13P WO FLANGE-GREEN-VE | 0 |
|
Buy Now |