Part Details for V71412510000G by Anytek Technology Corporation Ltd
Overview of V71412510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71412510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71412510000G-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now |
DISTI #
ANYV71412510000G
|
Heilind Electronics | V7-3.5-14P GREEN RAL6018TWITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
V71412510000G
|
TME | Pluggable terminal block, 3.5mm, angled 90°, socket, female, THT Min Qty: 120 | 0 |
|
$1.6800 | RFQ |
DISTI #
ANYV71412510000G
|
Interstate Connecting Components | V7-3.5-14P GREEN RAL6018TWITH | 0 |
|
Buy Now |