Part Details for V71671500000G by Anytek Technology Corporation Ltd
Overview of V71671500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71671500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71671500000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9012 | Buy Now |
DISTI #
72327872
|
RS | V7-5.0-16GreeW/flangVerticaRoHS | Amphenol - Anytek V71671500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
ANYV71671500000G
|
Heilind Electronics | V7-5.0-16P GREEN WO FLANGE VE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9200 | Buy Now |
DISTI #
V71671500000G
|
TME | Pluggable terminal block, 5mm, straight, socket, female, on PCBs Min Qty: 55 | 0 |
|
$2.2500 | RFQ |
DISTI #
ANYV71671500000G
|
Interstate Connecting Components | V7-5.0-16P GREEN WO FLANGE VE | 0 |
|
Buy Now |