Part Details for V71912500000G by Amphenol Corporation
Overview of V71912500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V71912500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71912500000G
|
Avnet Americas | V719125000J0G-350 TB SOC WF VERTICAL - Bulk (Alt: V71912500000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 95 Container: Bulk | 0 |
|
$1.7013 | Buy Now |
DISTI #
649-V719125000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT WF VERTICAL | 0 |
|
$1.8800 | Order Now |
Part Details for V71912500000G
V71912500000G CAD Models
V71912500000G Part Data Attributes
|
V71912500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V71912500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |