Part Details for V71932500000G by Anytek Technology Corporation Ltd
Overview of V71932500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V71932500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V71932500000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 3.81MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3035 | Buy Now |
DISTI #
72327910
|
RS | V7-3.81-19GreeContacwitTiplateNL6,MAR180With Flange | Amphenol - Anytek V71932500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 | RFQ |
DISTI #
ANYV71932500000G
|
Heilind Electronics | V7-3.81-19P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
V71932500000G
|
TME | Connector: pluggable terminal block, socket, female, straight Min Qty: 80 | 0 |
|
$1.4900 | RFQ |
DISTI #
ANYV71932500000G
|
Interstate Connecting Components | V7-3.81-19P GREEN CONTACT WIT | 0 |
|
Buy Now |